S70-138305045R | ||
---|---|---|
DigiKey Part Number | 952-3140-2-ND - Tape & Reel (TR) 952-3140-1-ND - Cut Tape (CT) 952-3140-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S70-138305045R | |
Description | CONTACT SMD GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 6A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 180°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.37000 | ¥5.37 |
10 | ¥4.67500 | ¥46.75 |
25 | ¥4.27320 | ¥106.83 |
50 | ¥4.01940 | ¥200.97 |
100 | ¥3.85270 | ¥385.27 |
250 | ¥3.51760 | ¥879.40 |
500 | ¥3.35014 | ¥1,675.07 |
1,000 | ¥2.76390 | ¥2,763.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.68013 | ¥5,360.26 |
4,000 | ¥2.51261 | ¥10,050.44 |
6,000 | ¥2.42886 | ¥14,573.16 |
10,000 | ¥2.26135 | ¥22,613.50 |
14,000 | ¥2.22784 | ¥31,189.76 |