1578-1-57-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1578-1-57-15-00-00-03-0

DigiKey Part Number
ED10764TR-ND - Tape & Reel (TR)
ED10764CT-ND - Cut Tape (CT)
ED10764DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1578-1-57-15-00-00-03-0
Description
CONN SPRING TARGET 1POS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.078" (1.98mm) Dia, 0.035" (0.89mm) H
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,454
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.39000¥5.39
10¥4.59900¥45.99
100¥3.91100¥391.10
500¥3.49046¥1,745.23
1,000¥3.32365¥3,323.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥2.92892¥17,573.52
12,000¥2.78921¥33,470.52
18,000¥2.71061¥48,790.98
30,000¥2.61475¥78,442.50
Manufacturers Standard Package