1548-0-57-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 54-1548-0-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1548-0-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1548-0-57-15-00-00-03-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1548-0-57-15-00-00-03-0 | |
Description | .048" DIAMETER TARGET DISC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.048" (1.22mm) Dia, 0.024" (0.61mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥2.31084 | ¥34,662.60 |
30,000 | ¥2.25872 | ¥67,761.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.82900 | ¥48.29 |
25 | ¥4.41280 | ¥110.32 |
50 | ¥4.15440 | ¥207.72 |
100 | ¥3.98120 | ¥398.12 |
250 | ¥3.63500 | ¥908.75 |
500 | ¥3.46184 | ¥1,730.92 |
1,000 | ¥2.85601 | ¥2,856.01 |
2,500 | ¥2.59635 | ¥6,490.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.80500 | ¥48.05 |
25 | ¥4.39000 | ¥109.75 |
50 | ¥4.13000 | ¥206.50 |
100 | ¥3.95840 | ¥395.84 |
250 | ¥3.61420 | ¥903.55 |
500 | ¥3.44218 | ¥1,721.09 |
1,000 | ¥2.83975 | ¥2,839.75 |
2,500 | ¥2.58158 | ¥6,453.95 |