


P70-5100045 | |
|---|---|
DigiKey Part Number | 952-3125-ND |
Manufacturer | |
Manufacturer Product Number | P70-5100045 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P70-5100045 Models |
Category | Operating Force - Mid Compression 99.32gf |
Manufacturer Harwin Inc. | Plunger Size 0.024" (0.60mm) Dia |
Packaging Bag | Mating Cycles 10000 |
Part Status Active | Contact Material Brass |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 16.0µin (0.41µm) |
Maximum Working Height 0.165" (4.20mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.157" (4.00mm) | Operating Temperature -40°C ~ 85°C |
Minimum Working Height 0.152" (3.85mm) | Base Product Number |
Pad Layout Dimension Circular - 0.047" (1.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥6.07000 | ¥60.70 |
| 25 | ¥5.68640 | ¥142.16 |
| 50 | ¥5.41500 | ¥270.75 |
| 100 | ¥5.15700 | ¥515.70 |
| 250 | ¥4.83352 | ¥1,208.38 |
| 500 | ¥4.60244 | ¥2,301.22 |
| 1,000 | ¥4.38272 | ¥4,382.72 |
| 3,000 | ¥4.05579 | ¥12,167.37 |

















