0984-0-15-20-64-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0984-0-15-20-64-14-11-0

DigiKey Part Number
54-0984-0-15-20-64-14-11-0-ND
Manufacturer
Manufacturer Product Number
0984-0-15-20-64-14-11-0
Description
LOW PROFILE THROUGH HOLE SPRING-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.154" (3.91mm)
Recommended Working Height
0.134" (3.41mm)
Minimum Working Height
0.114" (2.90mm)
Pad Layout Dimension
Circular - 0.043" (1.09mm)
Operating Force - Initial
12gf
Operating Force - Mid Compression
50gf
Plunger Size
0.019" (0.48mm) Dia
Features
-
Mating Cycles
100000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.6A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.53000¥8.53
10¥7.24900¥72.49
25¥6.79440¥169.86
50¥6.46920¥323.46
100¥6.16030¥616.03
250¥5.77400¥1,443.50
500¥5.49824¥2,749.12
1,000¥5.23559¥5,235.59
3,000¥4.84515¥14,535.45
Manufacturers Standard Package