Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Surface Mount
Harwin’s Company Overview

P70-7000045

DigiKey Part Number
952-3126-ND
Manufacturer
Manufacturer Product Number
P70-7000045
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
P70-7000045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Force - Mid Compression
69.34gf
Manufacturer
Harwin Inc.
Plunger Size
0.024" (0.60mm) Dia
Packaging
Bag
Mating Cycles
10000
Part Status
Active
Contact Material
Brass
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Finish
Gold
Mounting Type
Surface Mount
Contact Finish Thickness
16.0µin (0.41µm)
Maximum Working Height
0.083" (2.10mm)
Current Rating (Amps)
2A
Recommended Working Height
0.079" (2.00mm)
Operating Temperature
-40°C ~ 85°C
Minimum Working Height
0.077" (1.95mm)
Base Product Number
Pad Layout Dimension
Circular - 0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,382
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥6.07000¥60.70
25¥5.68640¥142.16
50¥5.41520¥270.76
100¥5.15720¥515.72
250¥4.83364¥1,208.41
500¥4.60258¥2,301.29
1,000¥4.38285¥4,382.85
3,000¥4.05591¥12,167.73
Manufacturers Standard Package