0965-0-15-20-80-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0965-0-15-20-80-14-11-0

DigiKey Part Number
ED1649-ND
Manufacturer
Manufacturer Product Number
0965-0-15-20-80-14-11-0
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0965-0-15-20-80-14-11-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.100" (2.54mm)
Recommended Working Height
0.088" (2.24mm)
Minimum Working Height
0.076" (1.93mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
30gf
Operating Force - Mid Compression
115gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,924
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.03000¥5.03
10¥4.27600¥42.76
25¥4.00280¥100.07
50¥3.81220¥190.61
100¥3.62990¥362.99
250¥3.40260¥850.65
500¥3.23984¥1,619.92
1,000¥3.08516¥3,085.16
2,500¥2.89192¥7,229.80