
1578-3-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED1636TR-ND - Tape & Reel (TR) ED1636CT-ND - Cut Tape (CT) ED1636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1578-3-57-15-00-00-03-0 |
Description | CONN SPRING TARGET 1POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.078" (1.98mm) Dia, 0.055" (1.40mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.57000 | ¥5.57 |
| 10 | ¥4.72500 | ¥47.25 |
| 100 | ¥4.01430 | ¥401.43 |
| 500 | ¥3.58280 | ¥1,791.40 |
| 1,000 | ¥3.41168 | ¥3,411.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.09369 | ¥12,374.76 |
| 8,000 | ¥2.94610 | ¥23,568.80 |
| 12,000 | ¥2.86306 | ¥34,356.72 |
| 20,000 | ¥2.76179 | ¥55,235.80 |
| 28,000 | ¥2.69708 | ¥75,518.24 |











