1548-0-57-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 54-1548-0-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1548-0-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1548-0-57-15-00-00-03-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1548-0-57-15-00-00-03-0 | |
Description | .048" DIAMETER TARGET DISC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.048" (1.22mm) Dia, 0.024" (0.61mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥2.33344 | ¥35,001.60 |
30,000 | ¥2.28081 | ¥68,424.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.87600 | ¥48.76 |
25 | ¥4.45600 | ¥111.40 |
50 | ¥4.19500 | ¥209.75 |
100 | ¥4.02010 | ¥402.01 |
250 | ¥3.67056 | ¥917.64 |
500 | ¥3.49570 | ¥1,747.85 |
1,000 | ¥2.88394 | ¥2,883.94 |
2,500 | ¥2.62174 | ¥6,554.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.85200 | ¥48.52 |
25 | ¥4.43320 | ¥110.83 |
50 | ¥4.17040 | ¥208.52 |
100 | ¥3.99710 | ¥399.71 |
250 | ¥3.64956 | ¥912.39 |
500 | ¥3.47584 | ¥1,737.92 |
1,000 | ¥2.86753 | ¥2,867.53 |
2,500 | ¥2.60683 | ¥6,517.07 |