NCV551SN50T1G | ||
---|---|---|
DigiKey Part Number | NCV551SN50T1GOSTR-ND - Tape & Reel (TR) NCV551SN50T1GOSCT-ND - Cut Tape (CT) NCV551SN50T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV551SN50T1G | |
Description | IC REG LINEAR 5V 150MA 5TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV551SN50T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.30900 | ¥53.09 |
25 | ¥4.98520 | ¥124.63 |
100 | ¥3.78040 | ¥378.04 |
250 | ¥3.21716 | ¥804.29 |
500 | ¥3.05634 | ¥1,528.17 |
1,000 | ¥2.33245 | ¥2,332.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17156 | ¥6,514.68 |
6,000 | ¥2.09113 | ¥12,546.78 |
15,000 | ¥2.01070 | ¥30,160.50 |
30,000 | ¥1.99079 | ¥59,723.70 |