
TPS36BA38ACADDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS36BA38ACADDFRQ1TR-ND - Tape & Reel (TR) 296-TPS36BA38ACADDFRQ1CT-ND - Cut Tape (CT) 296-TPS36BA38ACADDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS36BA38ACADDFRQ1 |
Description | AUTOMOTIVE, NANO-QUIESCENT-CURRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Watchdog Circuit | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold 2.9V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Open Drain or Open Collector | Supplier Device Package TSOT-23-8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS35CA38GACDDFRQ1 | Texas Instruments | 1,495 | 296-TPS35CA38GACDDFRQ1CT-ND | ¥28.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥23.59400 | ¥235.94 |
| 25 | ¥21.67080 | ¥541.77 |
| 100 | ¥19.55110 | ¥1,955.11 |
| 250 | ¥18.54032 | ¥4,635.08 |
| 500 | ¥18.38486 | ¥9,192.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.81045 | ¥50,431.35 |








