
LM4030AMF-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4030AMF-2.5/NOPBTR-ND - Tape & Reel (TR) LM4030AMF-2.5/NOPBCT-ND - Cut Tape (CT) LM4030AMF-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4030AMF-2.5/NOPB |
Description | IC VREF SHUNT 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030AMF-2.5/NOPB Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 105µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 120 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.05% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.66000 | ¥45.66 |
| 10 | ¥34.79100 | ¥347.91 |
| 25 | ¥32.06920 | ¥801.73 |
| 100 | ¥29.07620 | ¥2,907.62 |
| 250 | ¥27.75168 | ¥6,937.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.08170 | ¥26,081.70 |
| 2,000 | ¥25.49905 | ¥50,998.10 |
| 3,000 | ¥25.20740 | ¥75,622.20 |










