
ECS-250-8-33B-CHP-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-33B-CHP-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-8-33B-CHP-TR3CT-ND - Cut Tape (CT) 50-ECS-250-8-33B-CHP-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-33B-CHP-TR3 |
Description | CRYSTAL 25.000 MHZ 8 PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.27500 | ¥32.75 |
| 25 | ¥3.09920 | ¥77.48 |
| 50 | ¥2.97040 | ¥148.52 |
| 100 | ¥2.84720 | ¥284.72 |
| 250 | ¥2.69252 | ¥673.13 |
| 500 | ¥2.58122 | ¥1,290.61 |
| 1,000 | ¥2.47447 | ¥2,474.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.36396 | ¥7,091.88 |











