ECS-240-8-33Q-JES-TR | ||
---|---|---|
DigiKey Part Number | XC2473TR-ND - Tape & Reel (TR) XC2473CT-ND - Cut Tape (CT) XC2473DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-8-33Q-JES-TR | |
Description | CRYSTAL 24.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-8-33Q-JES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.81300 | $8.13 |
50 | $0.76000 | $38.00 |
100 | $0.67160 | $67.16 |
500 | $0.63630 | $318.15 |
1,000 | $0.53025 | $530.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51257 | $1,537.71 |
6,000 | $0.49490 | $2,969.40 |
15,000 | $0.47723 | $7,158.45 |