PMV280ENEAR | ||
---|---|---|
DigiKey Part Number | 1727-8341-2-ND - Tape & Reel (TR) 1727-8341-1-ND - Cut Tape (CT) 1727-8341-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMV280ENEAR | |
Description | MOSFET N-CH 100V 1.1A TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 1.1A (Ta) 580mW (Ta) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMV280ENEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 385mOhm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 580mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.36600 | ¥136.60 |
500 | ¥1.21038 | ¥605.19 |
1,000 | ¥0.94194 | ¥941.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84302 | ¥2,529.06 |
6,000 | ¥0.82416 | ¥4,944.96 |
9,000 | ¥0.72998 | ¥6,569.82 |
30,000 | ¥0.72056 | ¥21,616.80 |
75,000 | ¥0.61224 | ¥45,918.00 |