PMV240SPR | ||
---|---|---|
DigiKey Part Number | 1727-PMV240SPRTR-ND - Tape & Reel (TR) 1727-PMV240SPRCT-ND - Cut Tape (CT) 1727-PMV240SPRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMV240SPR | |
Description | MOSFET P-CH 100V 1.2A TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 100 V 1.2A (Ta) 710mW (Ta), 8.3W (Tc) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMV240SPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 365mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 549 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 710mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥2.05890 | ¥205.89 |
500 | ¥1.60740 | ¥803.70 |
1,000 | ¥1.30652 | ¥1,306.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16794 | ¥3,503.82 |
6,000 | ¥1.10856 | ¥6,651.36 |
9,000 | ¥1.02938 | ¥9,264.42 |
30,000 | ¥1.00563 | ¥30,168.90 |
75,000 | ¥0.97999 | ¥73,499.25 |