
THVD1520DR | |
|---|---|
DigiKey Part Number | 296-THVD1520DRTR-ND - Tape & Reel (TR) 296-THVD1520DRCT-ND - Cut Tape (CT) 296-THVD1520DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1520DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1520DR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.95000 | ¥8.95 |
| 10 | ¥6.40100 | ¥64.01 |
| 25 | ¥5.77640 | ¥144.41 |
| 100 | ¥5.08430 | ¥508.43 |
| 250 | ¥4.75540 | ¥1,188.85 |
| 500 | ¥4.55682 | ¥2,278.41 |
| 1,000 | ¥4.42441 | ¥4,424.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.22087 | ¥10,552.17 |
| 5,000 | ¥4.11693 | ¥20,584.65 |
| 7,500 | ¥4.06484 | ¥30,486.30 |
| 12,500 | ¥4.00718 | ¥50,089.75 |
| 17,500 | ¥3.97346 | ¥69,535.55 |









