
ST485EBDR | |
|---|---|
DigiKey Part Number | 497-2083-2-ND - Tape & Reel (TR) 497-2083-1-ND - Cut Tape (CT) 497-2083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST485EBDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST485EBDR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer STMicroelectronics | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1484IS8#PBF | Analog Devices Inc. | 861 | LTC1484IS8#PBF-ND | ¥73.85000 | Direct |
| SP485REN-L/TR | MaxLinear, Inc. | 2,771 | 1016-SP485REN-L/TRCT-ND | ¥9.84000 | Direct |
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | ¥34.73000 | Similar |
| ADM4850ARZ | Analog Devices Inc. | 152 | ADM4850ARZ-ND | ¥28.94000 | Similar |
| ADM4850ARZ-REEL7 | Analog Devices Inc. | 5,778 | 505-ADM4850ARZ-REEL7CT-ND | ¥28.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.56600 | ¥65.66 |
| 25 | ¥5.93120 | ¥148.28 |
| 100 | ¥5.23060 | ¥523.06 |
| 250 | ¥4.89768 | ¥1,224.42 |
| 500 | ¥4.69688 | ¥2,348.44 |
| 1,000 | ¥4.58152 | ¥4,581.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.35693 | ¥10,892.33 |
| 5,000 | ¥4.25174 | ¥21,258.70 |
| 7,500 | ¥4.19903 | ¥31,492.72 |
| 12,500 | ¥4.14067 | ¥51,758.38 |
| 17,500 | ¥4.10656 | ¥71,864.80 |









