
LTC1484IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1484IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1484IS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1484IS8#PBF Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 4Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14841EASA+ | Analog Devices Inc./Maxim Integrated | 941 | MAX14841EASA+-ND | ¥57.89000 | Similar |
| SP3494CN-L/TR | MaxLinear, Inc. | 773 | 1016-1820-1-ND | ¥15.22000 | Similar |
| SP3494EN-L | MaxLinear, Inc. | 96 | 1016-1150-5-ND | ¥15.46000 | Similar |
| SP483EEN-L/TR | MaxLinear, Inc. | 10,980 | 1016-1823-1-ND | ¥10.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.85000 | ¥73.85 |
| 10 | ¥57.36700 | ¥573.67 |
| 25 | ¥53.24400 | ¥1,331.10 |
| 100 | ¥48.70470 | ¥4,870.47 |
| 300 | ¥46.17273 | ¥13,851.82 |
| 500 | ¥45.23684 | ¥22,618.42 |
| 1,000 | ¥44.16367 | ¥44,163.67 |


