EVAL-RS485HDEBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-RS485HDEBZ

DigiKey Part Number
EVAL-RS485HDEBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-RS485HDEBZ
Description
EVAL BOARD FOR 8-SOIC PACKAGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8-SOIC Package - Transceiver, RS-485 Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Transceiver, RS-485
Embedded
-
Utilized IC / Part
8-SOIC Package
Primary Attributes
-
Secondary Attributes
Half-Duplex
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥283.81000¥283.81
Manufacturers Standard Package