8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2862IDD-1#PBF

DigiKey Part Number
LTC2862IDD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2862IDD-1#PBF
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2862IDD-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,037
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.73000¥63.73
10¥42.49100¥424.91
25¥36.95280¥923.82
121¥29.99380¥3,629.25
363¥26.56129¥9,641.75
605¥26.30580¥15,915.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.