8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2862AIS8-1#TRPBF

DigiKey Part Number
505-LTC2862AIS8-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2862AIS8-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC2862AIS8-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2862AIS8-1#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2862AIS8-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
250 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,585
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.44000¥50.44
10¥33.21800¥332.18
25¥28.73120¥718.28
100¥23.66140¥2,366.14
250¥21.17144¥5,292.86
500¥19.63996¥9,819.98
1,000¥19.32985¥19,329.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.32985¥48,324.62
Manufacturers Standard Package