1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1450DR

DigiKey Part Number
296-50395-2-ND - Tape & Reel (TR)
296-50395-1-ND - Cut Tape (CT)
296-50395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1450DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THVD1450DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Texas Instruments
Data Rate
50Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,320
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
10¥12.46300¥124.63
25¥11.34920¥283.73
100¥10.12880¥1,012.88
250¥9.54692¥2,386.73
500¥9.21118¥4,605.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.60252¥21,506.30
5,000¥8.41877¥42,093.85
7,500¥8.32679¥62,450.93
Manufacturers Standard Package