
TLV76133DCYR | |
|---|---|
DigiKey Part Number | 296-TLV76133DCYRTR-ND - Tape & Reel (TR) 296-TLV76133DCYRCT-ND - Cut Tape (CT) 296-TLV76133DCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76133DCYR |
Description | IC REG LINEAR 3.3V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV76133DCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 1.6V @ 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.39000 | ¥4.39 |
| 10 | ¥3.07100 | ¥30.71 |
| 25 | ¥2.74320 | ¥68.58 |
| 100 | ¥2.38150 | ¥238.15 |
| 250 | ¥2.20848 | ¥552.12 |
| 500 | ¥2.10446 | ¥1,052.23 |
| 1,000 | ¥2.01869 | ¥2,018.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.92812 | ¥4,820.30 |
| 5,000 | ¥1.87356 | ¥9,367.80 |
| 7,500 | ¥1.84626 | ¥13,846.95 |
| 12,500 | ¥1.81598 | ¥22,699.75 |
| 17,500 | ¥1.79828 | ¥31,469.90 |
| 25,000 | ¥1.78126 | ¥44,531.50 |










