
ST4E1240DT | |
|---|---|
DigiKey Part Number | 497-ST4E1240DTTR-ND - Tape & Reel (TR) 497-ST4E1240DTCT-ND - Cut Tape (CT) 497-ST4E1240DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4E1240DT |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST4E1240DT Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer STMicroelectronics | Data Rate 40Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥10.79200 | ¥107.92 |
| 25 | ¥9.98320 | ¥249.58 |
| 50 | ¥9.41260 | ¥470.63 |
| 100 | ¥8.87430 | ¥887.43 |
| 250 | ¥8.21052 | ¥2,052.63 |
| 500 | ¥7.74214 | ¥3,871.07 |
| 1,000 | ¥7.67383 | ¥7,673.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.75681 | ¥16,892.02 |
| 5,000 | ¥6.37318 | ¥31,865.90 |
| 7,500 | ¥6.26950 | ¥47,021.25 |







