THVD1410DR | ||
---|---|---|
DigiKey Part Number | 296-THVD1410DRTR-ND - Tape & Reel (TR) 296-THVD1410DRCT-ND - Cut Tape (CT) 296-THVD1410DRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | THVD1410DR | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | THVD1410DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.44800 | ¥144.48 |
25 | ¥13.63080 | ¥340.77 |
100 | ¥11.61460 | ¥1,161.46 |
250 | ¥10.90596 | ¥2,726.49 |
500 | ¥9.54270 | ¥4,771.35 |
1,000 | ¥7.90675 | ¥7,906.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.36148 | ¥18,403.70 |
5,000 | ¥7.08884 | ¥35,444.20 |