Power Switch/Driver 1:1 N-Channel 4A 16-WQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS27S100ARRKR

DigiKey Part Number
296-TPS27S100ARRKRTR-ND - Tape & Reel (TR)
296-TPS27S100ARRKRCT-ND - Cut Tape (CT)
296-TPS27S100ARRKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS27S100ARRKR
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 16-WQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS27S100ARRKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
80mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Shutdown
Number of Outputs
1
Fault Protection
Over Load, Over Temperature, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
16-WQFN (4x3.5)
Interface
Logic
Package / Case
Voltage - Load
4V ~ 40V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,642
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.71000¥24.71
10¥18.44300¥184.43
25¥16.86720¥421.68
100¥15.13660¥1,513.66
250¥14.31024¥3,577.56
500¥13.99920¥6,999.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.89619¥38,688.57
6,000¥12.64851¥75,891.06
Manufacturers Standard Package