FX16-21S-0.5SH | ||
---|---|---|
DigiKey Part Number | H124739TR-ND - Tape & Reel (TR) H124739CT-ND - Cut Tape (CT) H124739DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FX16-21S-0.5SH | |
Description | CONN MULTI-PURP RCPT 21P R/A SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 21 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FX16-21S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 21 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FX16-21S-0.5SH Spec |
CAD Models | FX16-21S-0.5SH Models |
EDA Models | FX16-21S-0.5SH Models |
Product Drawings | FX16-21S-0.5SH Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.97000 | ¥17.97 |
10 | ¥15.63300 | ¥156.33 |
25 | ¥14.96480 | ¥374.12 |
50 | ¥14.63140 | ¥731.57 |
100 | ¥13.96630 | ¥1,396.63 |
250 | ¥12.63636 | ¥3,159.09 |
500 | ¥11.63872 | ¥5,819.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.97602 | ¥9,976.02 |
2,000 | ¥9.64349 | ¥19,286.98 |
3,000 | ¥9.31095 | ¥27,932.85 |
5,000 | ¥8.84540 | ¥44,227.00 |
Attribute | Description |
---|---|
Other Names | -FX16-21S-0.5SH 575-3411-5-00 H124739CT -FX16-21S-0.5SHCT -FX16-21S-0.5SH-ND *FX16-21S-0.5SH *FX16-21S-0.5SHCT-ND FX16-21S-0.5SH-ND -FX16-21S-0.5SHDKR H124739TR *FX16-21S-0.5SHDKR-ND *FX16-21S-0.5SH-ND H124739DKR |
Standard Package | 1,000 |