16-WFQFN Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,915 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥2.94601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
48,501 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.29297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | - | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 2.8A | 65mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-VFQFPN (3x3) | 16-WFQFN Exposed Pad | ||
16,280 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.66373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 4V ~ 40V | Not Required | 13A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (4x3.5) | 16-WFQFN Exposed Pad | ||
10,477 In Stock | 1 : ¥21.02000 Cut Tape (CT) 3,000 : ¥9.62636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 4V ~ 40V | Not Required | 13A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (4x3.5) | 16-WFQFN Exposed Pad | ||
11,482 In Stock 38,500 Factory | 1 : ¥12.81000 Cut Tape (CT) 3,500 : ¥5.87656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 25A | 73mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TQFN (3x3) | 16-WFQFN Exposed Pad | ||
3,318 In Stock | 1 : ¥14.78000 Cut Tape (CT) 3,000 : ¥6.73845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 2.5A | 73mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
24,358 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥4.08672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
3,927 In Stock | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥4.52713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
19,394 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,500 : ¥4.87537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 2.5A | 73mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TQFN (3x3) | 16-WFQFN Exposed Pad | ||
411 In Stock | 1 : ¥11.74000 Cut Tape (CT) 250 : ¥7.66556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
931 In Stock | 1 : ¥12.40000 Cut Tape (CT) 250 : ¥8.40768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
746 In Stock | 1 : ¥12.40000 Cut Tape (CT) 250 : ¥8.40768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
1,241 In Stock | 1 : ¥13.22000 Cut Tape (CT) 250 : ¥8.95476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
3,151 In Stock | 1 : ¥13.46000 Cut Tape (CT) 250 : ¥9.12748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 2.5A | 73mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
3,054 In Stock | 1 : ¥14.61000 Cut Tape (CT) 3,000 : ¥6.70488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | - | 2.5A | 73mOhm | Non-Inverting | Load Discharge | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
6,896 In Stock | 1 : ¥14.86000 Cut Tape (CT) 3,000 : ¥5.38613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 6.5V | Not Required | 3A | 47mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
832 In Stock | 1 : ¥19.13000 Cut Tape (CT) 250 : ¥12.98456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 2.5A | 73mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
646 In Stock | 1 : ¥22.66000 Cut Tape (CT) 250 : ¥15.82992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 4V ~ 40V | Not Required | 13A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (4x3.5) | 16-WFQFN Exposed Pad | ||
695 In Stock | 1 : ¥23.07000 Cut Tape (CT) 250 : ¥16.09064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 6.5V | Not Required | 3A | 47mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
2,328 In Stock | 1 : ¥23.15000 Cut Tape (CT) 250 : ¥15.68740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 4V ~ 40V | Not Required | 13A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (4x3.5) | 16-WFQFN Exposed Pad | ||
3,500 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,500 : ¥4.61776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 2.5A | 73mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TQFN (3x3) | 16-WFQFN Exposed Pad | ||
225 In Stock | 1 : ¥14.78000 Cut Tape (CT) 250 : ¥10.00196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 6.5V | Not Required | 3A | 47mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
17,493 In Stock | 1 : ¥15.43000 Cut Tape (CT) 3,000 : ¥9.20473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 6.5V | Not Required | 3A | 47mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
783 In Stock | 1 : ¥32.92000 Cut Tape (CT) 250 : ¥22.97796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 3A | 73mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN (3x3) | 16-WFQFN Exposed Pad | ||
3,500 In Stock | 1 : ¥9.60000 Cut Tape (CT) 3,500 : ¥4.06281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | - | 73mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TQFN (3x3) | 16-WFQFN Exposed Pad |