PI5USB2546JZHEX | |
---|---|
DigiKey Part Number | 31-PI5USB2546JZHEXTR-ND - Tape & Reel (TR) 31-PI5USB2546JZHEXCT-ND - Cut Tape (CT) 31-PI5USB2546JZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB2546JZHEX |
Description | USB SLEEP CHARGE W-QFN3030-16 T& |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.56300 | ¥85.63 |
25 | ¥8.12440 | ¥203.11 |
100 | ¥6.67460 | ¥667.46 |
250 | ¥6.23984 | ¥1,559.96 |
500 | ¥5.51408 | ¥2,757.04 |
1,000 | ¥4.35329 | ¥4,353.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.06307 | ¥14,220.74 |
7,000 | ¥3.85991 | ¥27,019.37 |
10,500 | ¥3.71480 | ¥39,005.40 |