TPS27S100ARRKT | |
---|---|
DigiKey Part Number | 296-TPS27S100ARRKTTR-ND - Tape & Reel (TR) 296-TPS27S100ARRKTCT-ND - Cut Tape (CT) 296-TPS27S100ARRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27S100ARRKT |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13A 16-WQFN (4x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 13A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Shutdown | |
Fault Protection | Over Load, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (4x3.5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥20.78700 | ¥207.87 |
25 | ¥19.61160 | ¥490.29 |
100 | ¥16.70790 | ¥1,670.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.68840 | ¥3,922.10 |
500 | ¥13.72740 | ¥6,863.70 |
1,250 | ¥11.37410 | ¥14,217.62 |
2,500 | ¥10.58969 | ¥26,474.22 |
6,250 | ¥10.19747 | ¥63,734.19 |