TPS2543RTER | ||
---|---|---|
DigiKey Part Number | 296-39377-2-ND - Tape & Reel (TR) 296-39377-1-ND - Cut Tape (CT) 296-39377-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS2543RTER | |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2543RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.53900 | ¥95.39 |
25 | ¥9.05320 | ¥226.33 |
100 | ¥7.43770 | ¥743.77 |
250 | ¥6.95232 | ¥1,738.08 |
500 | ¥6.14388 | ¥3,071.94 |
1,000 | ¥4.85049 | ¥4,850.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.52713 | ¥13,581.39 |
6,000 | ¥4.30077 | ¥25,804.62 |
15,000 | ¥4.13909 | ¥62,086.35 |