TPS2543RTET | ||
---|---|---|
DigiKey Part Number | 296-30281-2-ND - Tape & Reel (TR) 296-30281-1-ND - Cut Tape (CT) 296-30281-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS2543RTET | |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2543RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.14000 | ¥111.40 |
25 | ¥10.50800 | ¥262.70 |
100 | ¥8.95390 | ¥895.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.40768 | ¥2,101.92 |
500 | ¥7.35656 | ¥3,678.28 |
1,250 | ¥6.09547 | ¥7,619.34 |
2,500 | ¥5.67509 | ¥14,187.73 |
6,250 | ¥5.46489 | ¥34,155.56 |
12,500 | ¥5.25470 | ¥65,683.75 |