ISL28915FH6Z-T7 | ||
---|---|---|
DigiKey Part Number | ISL28915FH6Z-T7TR-ND - Tape & Reel (TR) ISL28915FH6Z-T7CT-ND - Cut Tape (CT) ISL28915FH6Z-T7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL28915FH6Z-T7 | |
Description | IC COMPARATOR 1 GEN PUR 6SOT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Push-Pull 6-SOT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 31pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 600nA | |
CMRR, PSRR (Typ) | 98dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 260µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SOT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76200 | ¥107.62 |
25 | ¥10.21560 | ¥255.39 |
100 | ¥8.39080 | ¥839.08 |
250 | ¥7.84352 | ¥1,960.88 |
500 | ¥6.93164 | ¥3,465.82 |
1,000 | ¥5.47235 | ¥5,472.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10753 | ¥15,322.59 |
6,000 | ¥4.85215 | ¥29,112.90 |
15,000 | ¥4.66974 | ¥70,046.10 |