
CP2105-F01-GM | |
|---|---|
DigiKey Part Number | 336-2009-5-ND |
Manufacturer | |
Manufacturer Product Number | CP2105-F01-GM |
Description | IC SGL USB-DL UART BRIDGE 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CP2105-F01-GM Models |
Category | Standards USB 2.0 |
Manufacturer Silicon Labs | Voltage - Supply 1.8V, 3V ~ 3.6V |
Packaging Tube | Current - Supply 17mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 24-WFQFN Exposed Pad |
Protocol USB | Supplier Device Package 24-QFN (4x4) |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.34000 | ¥42.34 |
| 10 | ¥31.59100 | ¥315.91 |
| 91 | ¥26.27495 | ¥2,391.02 |
| 182 | ¥25.19214 | ¥4,584.97 |
| 273 | ¥24.65154 | ¥6,729.87 |
| 546 | ¥23.86046 | ¥13,027.81 |
| 1,001 | ¥23.28545 | ¥23,308.74 |
| 2,548 | ¥22.57235 | ¥57,514.35 |












