LMV761MFX/NOPB | ||
---|---|---|
DigiKey Part Number | LMV761MFX/NOPBTR-ND - Tape & Reel (TR) LMV761MFX/NOPBCT-ND - Cut Tape (CT) LMV761MFX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV761MFX/NOPB | |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Push-Pull SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV761MFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 0.2mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 225ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.83100 | ¥128.31 |
25 | ¥12.10400 | ¥302.60 |
100 | ¥10.31420 | ¥1,031.42 |
250 | ¥9.68440 | ¥2,421.10 |
500 | ¥8.47386 | ¥4,236.93 |
1,000 | ¥7.02121 | ¥7,021.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.53697 | ¥19,610.91 |
6,000 | ¥6.29486 | ¥37,769.16 |