


LM809M3-2.93/NOPB | |
|---|---|
DigiKey Part Number | LM809M3-2.93/NOPBTR-ND - Tape & Reel (TR) LM809M3-2.93/NOPBCT-ND - Cut Tape (CT) LM809M3-2.93/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM809M3-2.93/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3-2.93/NOPB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S-29SA-7 | Diodes Incorporated | 18 | APX809S-29SA-7DICT-ND | ¥2.07000 | Similar |
| CAT809STBI-GT3 | onsemi | 71 | CAT809STBI-GT3OSCT-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.76400 | ¥57.64 |
| 25 | ¥5.19680 | ¥129.92 |
| 100 | ¥4.57330 | ¥457.33 |
| 250 | ¥4.27592 | ¥1,068.98 |
| 500 | ¥4.09680 | ¥2,048.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.27516 | ¥4,275.16 |
| 2,000 | ¥4.14374 | ¥8,287.48 |
| 3,000 | ¥4.07787 | ¥12,233.61 |
| 5,000 | ¥4.00491 | ¥20,024.55 |
| 7,000 | ¥3.96226 | ¥27,735.82 |
| 10,000 | ¥3.92125 | ¥39,212.50 |








