ADA4627-1ARZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1,040
Unit Price: ¥9.10000
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4627-1ARZ

DigiKey Part Number
505-ADA4627-1ARZ-ND
Manufacturer
Manufacturer Product Number
ADA4627-1ARZ
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4627-1ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7mA
Mfr
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Last Time Buy
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
84V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
19 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
120 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6292T-E/SNMicrochip Technology1,040MCP6292T-E/SNCT-ND¥9.10000Similar
Last Time Buy
Request Stock Notification
Last Time Buy Date: 2027/2/11
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.23000¥90.23
10¥70.54300¥705.43
98¥60.26806¥5,906.27
196¥58.24566¥11,416.15
294¥57.23259¥16,826.38
588¥55.74667¥32,779.04
1,078¥54.66453¥58,928.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.