
MCP6292T-E/SN | |
|---|---|
DigiKey Part Number | MCP6292T-E/SNTR-ND - Tape & Reel (TR) MCP6292T-E/SNCT-ND - Cut Tape (CT) MCP6292T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6292T-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6292T-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6292-E/SN | Microchip Technology | 268 | MCP6292-E/SN-ND | ¥9.10000 | Direct |
| AD8692ARZ | Analog Devices Inc. | 336 | 505-AD8692ARZ-ND | ¥24.81000 | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2,933 | AD8692ARZ-REELCT-ND | ¥24.81000 | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 11,000 | AD8692ARZ-REEL7CT-ND | ¥24.81000 | Similar |
| LME49721MA/NOPB | Texas Instruments | 3,966 | LME49721MA/NOPB-ND | ¥16.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 25 | ¥7.60840 | ¥190.21 |
| 100 | ¥7.46530 | ¥746.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥6.86410 | ¥22,651.53 |


