Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49721MA/NOPB

DigiKey Part Number
LME49721MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LME49721MA/NOPB
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LME49721MA/NOPB Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
0.04 pA
Mfr
Voltage - Input Offset
300 µV
Series
Current - Supply
2.15mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
9.7 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
8.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
20 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
2.2 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,966
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.29000¥16.29
10¥11.96700¥119.67
95¥9.75516¥926.74
190¥9.31116¥1,769.12
285¥9.08828¥2,590.16
570¥8.76156¥4,994.09
1,045¥8.52371¥8,907.28
2,565¥8.23801¥21,130.50
5,035¥8.06618¥40,613.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.