
RP20-4805SFW | |
|---|---|
DigiKey Part Number | 945-2533-ND |
Manufacturer | |
Manufacturer Product Number | RP20-4805SFW |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-4805SFW Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 63°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥660.11000 | ¥660.11 |
| 5 | ¥635.53200 | ¥3,177.66 |
| 10 | ¥625.21200 | ¥6,252.12 |
| 25 | ¥611.79440 | ¥15,294.86 |
| 50 | ¥601.83240 | ¥30,091.62 |
| 100 | ¥592.01510 | ¥59,201.51 |








