
MIC94040YFL-TR | |
|---|---|
DigiKey Part Number | 576-3225-2-ND - Tape & Reel (TR) 576-3225-1-ND - Cut Tape (CT) 576-3225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94040YFL-TR |
Description | IC PWR SWITCH P-CHAN 1:1 4MLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 4-MLF® (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94040YFL-TR Models |
Category | Voltage - Load 1.7V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 3A |
Part Status Active | Rds On (Typ) 28mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-MLF® (1.2x1.2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 25 | ¥5.44160 | ¥136.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.87933 | ¥24,396.65 |










