


AQ4020-01FTG-C | |
|---|---|
DigiKey Part Number | F10395TR-ND - Tape & Reel (TR) F10395CT-ND - Cut Tape (CT) F10395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4020-01FTG-C |
Description | TVS DIODE 3.3VWM 24.5VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.5V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | AQ4020-01FTG-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 24.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 735W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, USB | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.46600 | ¥54.66 |
| 100 | ¥3.57240 | ¥357.24 |
| 500 | ¥2.75984 | ¥1,379.92 |
| 1,000 | ¥2.49787 | ¥2,497.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.94856 | ¥5,845.68 |
| 6,000 | ¥1.79777 | ¥10,786.62 |
| 9,000 | ¥1.79137 | ¥16,122.33 |











