PU6BCH | |
---|---|
DigiKey Part Number | 1801-PU6BCHTR-ND - Tape & Reel (TR) 1801-PU6BCHCT-ND - Cut Tape (CT) 1801-PU6BCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU6BCH |
Description | DIODE GEN PURP 100V 6A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | PU6BCH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.18700 | ¥41.87 |
100 | ¥2.89870 | ¥289.87 |
500 | ¥2.42242 | ¥1,211.21 |
1,000 | ¥2.06161 | ¥2,061.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83610 | ¥5,508.30 |
6,000 | ¥1.73947 | ¥10,436.82 |
9,000 | ¥1.61061 | ¥14,495.49 |
30,000 | ¥1.59467 | ¥47,840.10 |