SFH6206-2T | ||
---|---|---|
DigiKey Part Number | SFH6206-2TTR-ND - Tape & Reel (TR) SFH6206-2TCT-ND - Cut Tape (CT) SFH6206-2TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH6206-2T | |
Description | OPTOISOLATOR 5.3KV TRANS 4-SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH6206-2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.60200 | ¥56.02 |
100 | ¥3.67040 | ¥367.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.89754 | ¥2,897.54 |
2,000 | ¥2.70433 | ¥5,408.66 |
5,000 | ¥2.60775 | ¥13,038.75 |
10,000 | ¥2.56911 | ¥25,691.10 |
25,000 | ¥2.51116 | ¥62,779.00 |