CM2021Y330R-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM2021Y330R-10

DigiKey Part Number
240-2502-2-ND - Tape & Reel (TR)
240-2502-1-ND - Cut Tape (CT)
240-2502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM2021Y330R-10
Description
CMC 15A 2LN 33 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 33 Ohms @ 100 MHz 15A DCR 0.75mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM2021Y330R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
0.75mOhm
Voltage Rating - DC
280V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.231" L x 0.220" W (5.88mm x 5.60mm)
Height (Max)
0.150" (3.80mm)
Package / Case
2322 (5956 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,567
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.25000¥6.25
10¥5.16200¥51.62
25¥4.77480¥119.37
50¥4.50260¥225.13
100¥4.24410¥424.41
250¥3.92652¥981.63
500¥3.70214¥1,851.07
1,000¥3.49086¥3,490.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.29183¥6,583.66
4,000¥3.10440¥12,417.60
6,000¥2.99986¥17,999.16
10,000¥2.87330¥28,733.00
14,000¥2.84794¥39,871.16
Manufacturers Standard Package