GBU802 | ||
---|---|---|
DigiKey Part Number | GBU802DI-ND | |
Manufacturer | ||
Manufacturer Product Number | GBU802 | |
Description | BRIDGE RECT 1PHASE 200V 8A GBU | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU | |
Datasheet | Datasheet | |
EDA/CAD Models | GBU802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
20 | ¥9.40400 | ¥188.08 |
100 | ¥7.31290 | ¥731.29 |
500 | ¥6.19872 | ¥3,099.36 |
1,000 | ¥5.04949 | ¥5,049.49 |
2,000 | ¥4.75350 | ¥9,507.00 |
5,000 | ¥4.52713 | ¥22,635.65 |
10,000 | ¥4.31818 | ¥43,181.80 |