IRM-03-5 | ||
---|---|---|
DigiKey Part Number | 1866-3020-ND | |
Manufacturer | ||
Manufacturer Product Number | IRM-03-5 | |
Description | AC/DC CONVERTER 5V 3W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 305 VAC, 120 ~ 430 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | IRM-03-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
5 | ¥54.52600 | ¥272.63 |
10 | ¥53.76300 | ¥537.63 |
25 | ¥52.22440 | ¥1,305.61 |