OSTYK42104030 | ||
---|---|---|
DigiKey Part Number | ED2947-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTYK42104030 | |
Description | CONN BARRIER STRIP 4CIRC 0.325" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | OSTYK42104030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.24000 | ¥10.24 |
10 | ¥7.21100 | ¥72.11 |
25 | ¥6.72840 | ¥168.21 |
50 | ¥6.10560 | ¥305.28 |
100 | ¥6.07870 | ¥607.87 |
250 | ¥5.13284 | ¥1,283.21 |
500 | ¥4.86262 | ¥2,431.31 |
1,000 | ¥4.32231 | ¥4,322.31 |
5,000 | ¥3.51190 | ¥17,559.50 |