DRV777DR | |
---|---|
DigiKey Part Number | 296-35584-2-ND - Tape & Reel (TR) 296-35584-1-ND - Cut Tape (CT) 296-35584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV777DR |
Description | IC MTR DRV UNIPOLAR 5-20V 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Parallel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DRV777DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (7) | |
Interface | Parallel | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 20V | |
Voltage - Load | 5V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.67900 | ¥46.79 |
25 | ¥4.39680 | ¥109.92 |
100 | ¥3.58750 | ¥358.75 |
250 | ¥3.33200 | ¥833.00 |
500 | ¥2.83568 | ¥1,417.84 |
1,000 | ¥2.26857 | ¥2,268.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.85147 | ¥4,628.68 |
5,000 | ¥1.72380 | ¥8,619.00 |
12,500 | ¥1.65994 | ¥20,749.25 |
25,000 | ¥1.59610 | ¥39,902.50 |